StarTech.com 238G-PRIVACY-SCREEN 23.8-inch 16:9 Gold Monitor Privacy Screen, Re

MPN
238G-PRIVACY-SCREEN
Brand
StarTech.com
UPC-12
065030901871
Order Code
70-4376
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Prevent visual eavesdropping by limiting the viewing angle of a computer monitor screen

This Monitor Privacy Screen features a universal design compatible with 23.8-inch monitors with a 16:9 aspect ratio. Gold privacy screens are more reflective than black filters, helping to improve visual privacy when working in an office or public environment.

Prevent Visual Eavesdropping

The gold security filter is a convenient solution that features a quick shift to a mirror-like effect to protect confidential data from unwanted viewers, while maintaining a clear view of 60 degrees (+/- 30 degrees from the center) for the user.

Reversible Filter

The privacy screen protector is reversible. The glossy gold and black sides offer maximum privacy and help maintain color vibrancy. The privacy shield provides a light transmittance of 57.5%, providing optimal screen brightness and enhanced levels of privacy. The detachable design allows you to switch effortlessly between gold and black finishes.

Hassle-free Installation

Attach the privacy screen shield using the provided residue-free transparent adhesive strips or the side mounting tabs. The cut-out on the top corner of the privacy screen makes it easy to remove for sharing content with a trusted audience or switching between the gold and black finishes.

Blue Light Reduction

Reduce eye strain and improve visual comfort by reducing blue light exposure. The computer monitor filter blocks up to 51% of the blue light emitted from the display in the 380nm - 480nm wavelength range. Digital eye strain can lead to symptoms like headaches, dry eyes, and blurred vision.

The StarTech.com Advantage

  • PROTECT SENSITIVE VISUAL DATA: Privacy screen featuring Microlouver technology, which obscures the view outside a 60-degree viewing angle
  • Gold finish protects sensitive data on screen by quickly transitioning to a mirrored finish
  • COMPATIBILITY: Gold filter designed to fit 23.8in diagonal widescreen computer monitors with an 16:9 aspect ratio
  • Privacy filter dimensions: 20.79x11.69in (52.8x29.7cm)
  • REDUCE EYE STRAIN: This computer monitor privacy screen blocks up to 51% of blue light, which helps to reduce digital eye strain and improves visual comfort during prolonged use
  • Light transmittance of 60% for better screen readability
  • REVERSIBLE FILTER: Glossy gold and black sides provide maximum privacy and help maintain color vibrancy
  • Security shield with removable design allows effortless switching between gold and black finishes
  • HASSLE-FREE APPLICATION: Included adhesive strips to install the screen protector on bezel-less/slim bezel displays or use the mounting tabs for monitors w/raised bezels
  • Extra adhesive strips & mounting tabs (MON-PRIVACY-SCREEN-K) sold separately
Screen Size 24"

Reviews

Be the first to submit a review

Trustpilot