StarTech USB2CB1M 1m USB-C To USB-B Cable - M/M USB 2.0

MPN
USB2CB1M
Brand
StarTech.com
EAN-13
0065030861793
Order Code
19-8937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

The StarTech.com USB2CB1M 1m USB 2.0 B to USB C cable allows you to connect your new USB C mobile device to a computer with a traditional-style USB B port. It's also compatible with Thunderbolt 3 ports. Connect your newer computer that features a USB C connector to your old peripherals, such as a printer or external hard drive, with data transfer speeds of up to 480Mbps.

The USB C connector is smaller and easier to use than previous USB connectors. With a reversible design, you can plug it into your devices with either side facing up. Insert the cable the right way every time, no more frustration or port damage.

Backed by a StarTech.com lifetime warranty.


  • The reversible USB C connector plugs into your device with either side facing up
  • Backed by a StarTech.com lifetime warranty
  • Thunderbolt 3 port compatible
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: USB 2.0 USB C (24-pin) male
  • Connector B: USB B (4-pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Interface type & rate: USB 2.0 - 480 Mbit/s
  • Manufacturer's part no.: USB2CB1M
Cable Length 1m
Connector 1 USB 2.0 B male
Connector 2 USB C male
Colour Black
Type USB 2 cable
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector gender Male/Male
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package depth 225mm
Package height 11mm
Package weight 27g
Package width 125mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 29g

Reviews

Be the first to submit a review

Trustpilot