StarTech.com 1M-40G-USB4-CABLE 1m (3.3ft) USB4 Cable, USB-IF Certified USB-C Ca

MPN
1M-40G-USB4-CABLE
Brand
StarTech.com
UPC-12
065030899635
Order Code
70-5621
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 928 in stock

Use this USB-IF Certified USB-C cable for fast and reliable connections to your USB4 devices

Connect reliably to USB Type-C® (USB4), Thunderbolt™; and PCIe-enabled devices, delivering up to 40Gbps, 8K/4K video, and 240W of Power Delivery. The connector markings enable quick visual identification, distinguishing this USB4 cable from other similar-looking or unmarked USB-C cables. Eliminate guesswork and always choose the appropriate cable to support full USB4 capabilities.

240W Extended Power Range

The USB4 Charger Cord supports up to 240W of Extended Power Range (EPR) Power Delivery 3.1. It is ideal for high performance USB-C laptops requiring extra power, such as 16in MacBook Pro M3 Pro/M3 Max. Connect the cable from the laptop to a USB-C wall charger or compatible docking station.

Establish Fast and Stable Power/Data Connections

This USB4 Type-C cable is USB-IF certified for guaranteed USB-C compatibility. It reliably delivers consistent transfer rates and power output. It facilitates 40Gbps data transfer to external USB-C-enabled external storage devices or serves as a single-cable connection from a USB-C dock to a laptop.

This cable has undergone rigorous USB-IF compliance testing to meet USB4 specifications. This includes electrical and mechanical standards which ensure a reliable, high-quality cable for USB-C devices. StarTech.com's cables are designed to meet the technical requirements of wide variety of applications. Our in-house specialists subject our products to multiple rounds of comprehensive testing for interoperability and reliability with the latest devices.

Experience 8K Video with DisplayPort 1.4 Alt Mode

The USB4 cable supports up to 8K 60Hz video over DisplayPort 1.4 Alt Mode with DSC, HDR, and HBR3, and is compatible with 4K 60Hz and lower resolutions.

The StarTech.com Advantage

  • HIGH PERFORMANCE: Deliver full USB4 capabilities using this USB-C Cable
  • Enhance productivity with 8K/4K video, 40Gbps, and 240W charging over a single connection
  • Connector markings identify data/video/power specs
  • Choose the right USB4 cable at-a-glance
  • GUARANTEED COMPATIBILITY: Universal compatibility w/USB-C and Thunderbolt devices
  • USB-IF certified with E-Marker chip for safe and consistent Power Delivery output to USB-C devices
  • Supports DisplayPort 1.4 with DSC
  • Compliant with PCIe 3.0
  • QUALITY CONSTRUCTION: Nickel-plated connectors with robust strain reliefs for durability
  • Coaxial wire with Mylar shield for enhanced EMI protection
  • Flexible TPE cable jacket is environmentally friendly, non-toxic, halogen-free, and RoHS compliant
  • APPLICATIONS: Ideal for high-performance laptops requiring extra power, including 16in MacBook Pro M3 Pro/M3 Max
  • Seamless connectivity with USB-C and Thunderbolt laptops, docking stations, portable monitors, and USB-C mobile devices
  • SPECS: 3.3-foot (1-meter)
  • USB4 (40 Gbps)
  • 240W PD 3.1 Extended Power Range (EPR)
  • Up to 8K 60Hz, 4K 120Hz
  • DisplayPort 1.4 DP Alt Mode w/DSC/HDR/HBR3
  • PCIe 3.0
  • Backward Compatible with USB 3.2/3.0/2.0
  • 30/34 AWG
  • Cable Outer Diam.: 0.19in (4.8mm)
Type Thunderbolt

Reviews

Be the first to submit a review

Trustpilot