StarTech.com 162MM-PRIVACY-SCREEN 16-inch MacBook Pro 21/23 Laptop Privacy Scre

MPN
162MM-PRIVACY-SCREEN
Brand
StarTech.com
UPC-12
065030901963
Order Code
70-4503
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

Prevent visual eavesdropping by limiting the viewing angles of your 16in MacBook Pro 21/23 screen

This Laptop Privacy Screen is designed to work with your 2021 and 2023 16-inch MacBook Pro.

Prevent visual eavesdropping

This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield darkens your computer's screen from the side while providing a clear viewing angle of 60 degrees (+/- 30 degrees from center) to the user.

Reversible Filter

The privacy screen protector is reversible, with a matte anti-glare side for environments prone to glare and a high-gloss side that helps retain color vibrancy. The matte side provides additional screen protection with a fingerprint and scratch resistant coating. The privacy shield has a light transmittance of 60% providing optimal screen brightness and enhanced levels of privacy.

Hassle-free Installation

Attach the privacy screen shield using the slim built-in magnetic strips. Included protective sleeve to stow away/protect the privacy screen from damage when not in use.

Blue Light Reduction

Reduce eye strain and improve visual comfort by reducing blue light exposure. The 16” MacBook Pro 2021/2023 screen filter blocks up to 51% of the blue light emitted from the display. Digital eye strain can lead to symptoms like headaches, dry eyes, and blurred vision.

The StarTech.com Advantage

  • PROTECT SENSITIVE VISUAL DATA: Privacy screen uses a microlouver technology that darkens your 16" MacBook Pro 21/23 screen view from the sides (+/- 30 degrees from center)
  • Keep your data private and prevent visual eavesdropping in public spaces
  • DESIGNED FOR 16-INCH MACBOOK PRO: Privacy shield designed to fit the 2021 and 2023 16-inch MacBook Pro
  • Exact fit will not interfere with top-mounted webcams, sensors around the display, or when closing the lid
  • HASSLE-FREE APPLICATION: Simply attach this reversible privacy screen protector on the 16" MacBook Pro computer using the slim built-in magnetic strips
  • Included protective sleeve to stow away/protect the privacy screen from damage when not in use
  • REDUCE EYE STRAIN: This laptop privacy screen blocks up to 51% of blue light, which helps to reduce digital eye strain and improves visual comfort during prolonged use
  • Light transmittance of 60% for better screen readability
  • REVERSIBLE FILTER: Privacy filter features an anti-glare matte side for environments prone to glare and a high-gloss side that helps retain color vibrancy
  • Matte side provides extra screen protection with a scratch and fingerprint-resistant coating
Screen Size 16"

Reviews

Be the first to submit a review

Trustpilot