StarTech.com 15MAM-PRIVACY-SCREEN 15-inch MacBook Air 2023 Laptop Privacy Scree

MPN
15MAM-PRIVACY-SCREEN
Brand
StarTech.com
UPC-12
065030906517
Order Code
70-4499
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

Prevent visual eavesdropping by limiting the viewing angles of your 15in MacBook Air 2023 & 2024 screen

This Laptop Privacy Screen is designed to work with your M2 2023 15-inch MacBook Air and M3 2024 15-inch MacBook Air.

Prevent visual eavesdropping

This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield darkens your computer's screen from the side while providing a clear viewing angle of 60 degrees (+/- 30 degrees from center) to the user.

Reversible Filter

The privacy screen protector is reversible, with a matte anti-glare side for environments prone to glare and a high-gloss side that helps retain color vibrancy. The matte side provides additional screen protection with a fingerprint and scratch resistant coating. The privacy shield has a light transmittance of 60% providing optimal screen brightness and enhanced levels of privacy.

Hassle-free Installation

Attach the privacy screen shield using the slim built-in magnetic strips. Included protective sleeve to stow away/protect the privacy screen from damage when not in use.

Blue Light Reduction

Reduce eye strain and improve visual comfort by reducing blue light exposure. The 15” MacBook Air 2023 M2 & MacBook Air 2024 M3 screen filter blocks up to 51% of the blue light emitted from the display. Digital eye strain can lead to symptoms like headaches, dry eyes, and blurred vision.

The StarTech.com Advantage

  • PROTECT SENSITIVE VISUAL DATA: Privacy screen uses a microlouver technology that darkens your MacBook Air (15, 2023/2024) screen view from the sides (+/- 30 degrees from center)
  • Keep your data private and prevent visual eavesdropping in public spaces
  • DESIGNED FOR 15-INCH MACBOOK AIR: Privacy shield designed to fit the 2023 15-inch MacBook Air M2 & 2024 15-inch MacBook Air M3
  • Exact fit will not interfere with top-mounted webcams, sensors around the display, or when closing the lid
  • HASSLE-FREE APPLICATION: Simply attach this reversible privacy screen protector on the 15" MacBook Air computer using the slim built-in magnetic strips
  • Included protective sleeve to stow away/protect the privacy screen from damage when not in use
  • REDUCE EYE STRAIN: This laptop privacy screen blocks up to 51% of blue light, which helps to reduce digital eye strain and improves visual comfort during prolonged use
  • Light transmittance of 60% for better screen readability
  • REVERSIBLE FILTER: Privacy filter features an anti-glare matte side for environments prone to glare and a high-gloss side that helps retain color vibrancy
  • Matte side provides extra screen protection with a scratch and fingerprint-resistant coating
Screen Size 15"

Reviews

Be the first to submit a review

Trustpilot