StarTech.com 156L-PRIVACY-SCREEN 15.6-inch 16:9 Laptop Privacy Filter, Anti-Gla

MPN
156L-PRIVACY-SCREEN
Brand
StarTech.com
UPC-12
065030900454
Order Code
70-3539
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Prevent visual eavesdropping by limiting the viewing angles of your computer screen.

Laptop privacy screen features a universal design compatible with 15.6" 16:9 aspect ratio displays. The anti-glare design provides visual comfort while reducing the adverse effects of blue light emitted from the screen. Reversible design allows you to quickly adjust to different light conditions throughout the day.

Prevent Visual Eavesdropping

This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield darkens your computer's screen from the side while providing a clear viewing angle of 60 degrees (+/- 30 degrees from center) to the user.

Reversible Filter

The privacy screen protector is reversible, with a matte anti-glare side for environments prone to glare and a high-gloss side that helps retain color vibrancy. The matte side provides additional screen protection with a fingerprint and scratch resistant coating. The privacy shield has a light transmittance of 57.5% providing optimal screen brightness and enhanced levels of privacy.

Hassle-free Installation

Affix the privacy screen shield using the provided residue-free transparent adhesive strips or the side mounting tabs. The cutout on the top corner of the privacy screen makes it easy to remove for sharing content with trusted audiences or switching between the matte and glossy finishes.

Blue Light Reduction

Reduce eye strain and improve visual comfort with this blue light-reducing privacy shield. It blocks up to 51% of the blue light emitted from the display in the 380nm - 480nm wavelength range. Digital eye strain can lead to symptoms like headaches, dry eyes, and blurred vision.

The StarTech.com Advantage

  • PROTECT SENSITIVE VISUAL DATA: Privacy screen uses Microlouver technology to black-out the display when viewed from the sides (+/- 30 degrees from the center)
  • Keep data private and prevent visual eavesdropping
  • ENSURING THE RIGHT FIT: Designed to fit laptops with widescreen 15.6"" displays and 16:9 aspect ratio
  • Dimensions of 13.5x7.6 in (345x194 mm)
  • Measurement guide available for detailed measurement steps and alternative sizes
  • REDUCE EYE STRAIN: This laptop privacy screen blocks up to 51% of blue light, which helps to reduce digital eye strain and improves visual comfort during prolonged use
  • Light transmittance of 60% for better screen readability
  • REVERSIBLE FILTER: Privacy shield features an anti-glare matte side for environments prone to glare and a high-gloss side that helps retain color vibrancy
  • Matte side features an additional coating to protect against scratches and fingerprints
  • HASSLE-FREE APPLICATION: Install the privacy screen protector using the included adhesive strip for bezel-less/slim bezel displays, or use the mounting tabs on displays with raised bezels to have the ability to switch between the glossy or matte sides
Screen Size 15.6"

Reviews

Be the first to submit a review

Trustpilot