StarTech.com 155UE-USB4-DOCK Dual-Monitor USB4 Docking Station, Dual 4K 120Hz o

MPN
155UE-USB4-DOCK
Brand
StarTech.com
UPC-12
065030902878
Order Code
70-5673
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £216.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 196 in stock

Turn your USB4 laptop into a multi-monitor high-resolution workstation with 6 USB ports, 2.5 Gigabit Ethernet and 100W Laptop Charging

This USB4 (USB-C 40Gbps) docking station uses a single USB4 or Thunderbolt port on a host computer to add high-performance connectivity while charging the laptop.

Flexible High-Performance Video

The dock is equipped with 2x HDMI 2.1 video outputs for connecting dual monitors to the host computer. The dock supports can support dual-monitors with support for resolutions up dual 4K 60Hz at 4:4:4 (RGB) or dual 4K 120Hz at 4:2:2. A single display workstation is also supported at resolutions up to 8K 30Hz 4:4:4 (RGB) or 8K 60Hz at 4:2:2.

Port Connectivity

The docking station utilizes the high 40Gbps throughput available from a Thunderbolt 4/3, or USB4 port to provide a wide range of port connectivity to suit a variety of applications.

The dock features:

• 2x HDMI ports to connect displays.
• 6x USB Hub (2x 10Gbps USB Type-A, 2x USB Type-A 5Gbps, 1x USB Type-C 10Gbps, 1x USB-C 5Gbps) to connect USB peripheral devices.
• 1x 2.5 Gigabit Ethernet port with PXE boot and WoL to connect to a wired Local Area Network (LAN)

100W USB Power Delivery

Includes a 180W power adapter and supports 100W USB power delivery. This enables the dock to charge the laptop, with enough additional power for all downstream ports. The 6-Port USB hub includes a 20W downstream USB-C Power Delivery port and a 7.5W BC 1.2 Downstream Charging Port (DCP) for charging tablets, smartphones or other battery-powered USB devices.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools App

Developed to improve performance and security, Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools
  • Dual 4K@120Hz over USB4: Connect two 4K 120Hz or 60Hz displays through a single USB4 or Thunderbolt 4 port with uncompressed video powered by your laptops native GPU
  • Drive demanding workflows with high-performance visuals and no software compression
  • Driverless Deployment: Plug-and-play on Windows and ChromeOS with no drivers or software to install (not compatible with macOS)
  • Engineered for scalable zero-touch rollouts across shared workspaces, corporate, and BYOD environments
  • 2.5G Ethernet for High-Speed Networking: Transfer large files or work directly from cloud environments with a reliable 2.5GbE connection
  • Supports PXE Boot and Wake-on-LAN for IT-managed deployments
  • Mounting and Security: Multi-monitor dock features built-in lock slots for physical security
  • Supports surface or VESA mounting to keep the dock secured and out of the way (mounting accessories sold separately: SSPMSUDWM, DOCK-NUC-VESA-MOUNT, SSPMSVESA)
  • The IT Pros Choice: Our docking stations are rigorously tested in our Innovation Lab to ensure enterprise-grade reliability and cross-platform compatibility
  • Built to support large-scale deployments, Windows 11 upgrades, and the shift to AI-enabled PCs
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot