StarTech.com 150mm Stereo Audio Cables 3.5mm Male and Female

The StarTech.com 150mm 3.5mm to RCA stereo audio cables feature 1 x 3.5mm jack and 2x RCA connectors, to connect your portable audio device (iPod or other MP3 player) to your home stereo. We supply two versions, 3.5mm male to RCA female and 3.5mm female to RCA male.

Backed by StarTech.com’s lifetime warranty.

  • Compact, lightweight design
  • Cable jacket type: PVC - polyvinyl chloride
  • Connector plating: Nickel
Description Image Product Buy Pricing (Ex VAT) Compliance certificates Package height Package weight Package width Weight Connector 1 Connector 2 Length Colour Connector 1 gender Connector 2 gender Connector contacts plating Harmonized System (HS) code Jacket Material Number of A Connectors Number of B Connectors Package depth Product colour Quantity per pack
StarTech MUFMRCA 150mm Stereo Audio Cable - 3.5mm Female To 2x RCA Male
StarTech MUFMRCA 150mm Stereo Audio Cable - 3.5mm Female To 2x RCA Male
Standard range
Order code: 19-9447
MPN: MUFMRCA

Despatched within 3 working days - 8 in stock
1+ £3.27
Price per unit Ex VAT
RoHS 10mm 12.5g 9mm 10g Straight Straight 0.15m Black Male Female Nickel 85189000 Polyvinyl chloride (PVC) 1 2 125mm Black 1 pc(s)
StarTech MUMFRCA 150mm Stereo Audio Cable - 3.5mm Male To 2x RCA Female
StarTech MUMFRCA 150mm Stereo Audio Cable - 3.5mm Male To 2x RCA Female
Standard range
Order code: 19-9450
MPN: MUMFRCA

Despatched within 3 working days - 13 in stock
1+ £3.82
Price per unit Ex VAT
12mm 15g 90mm 13g Straight Straight 0.15m Black Male Female Nickel 85189000 Polyvinyl chloride (PVC) 1 2 125mm Black 1 pc(s)

Trustpilot