StarTech MUFMRCA 150mm Stereo Audio Cable - 3.5mm Female To 2x RCA Male

MPN
MUFMRCA
Brand
StarTech.com
EAN-13
0065030856911
Order Code
19-9447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £3.62 £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

The StarTech.com MUFMRCA 150mm 3.5mm to RCA stereo audio cable features 1 x 3.5mm (TRS) female and 2x RCA male connectors, to connect your portable audio device (iPod or other MP3 player) to your home stereo. Simply plug your audio device into the female 3.5mm connector using one of our standard male to male 3.5mm stereo audio cables and then connect to your home stereo through the two male RCA connectors.

Backed by StarTech.com’s lifetime warranty.


  • Compact, lightweight design
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 150mm
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (3 position) female
  • Connector B: Stereo audio (2 x RCA) male
  • Connector plating: Nickel
  • Product dimensions: 150 x 12 x 11mm
  • Manufacturer's part no.: MUFMRCA
Connector 1 Straight
Connector 2 Straight
Length 0.15m
Colour Black
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Nickel
Harmonized System (HS) code 85189000
Jacket Material Polyvinyl chloride (PVC)
Number of A Connectors 1
Number of B Connectors 2
Package depth 125mm
Package height 10mm
Package weight 12.5g
Package width 9mm
Product colour Black
Quantity per pack 1 pc(s)
Weight 10g

Questions

*Question functionality currently disabled
Question by: Product code: 19-9447

Q. Will this allow me to plug my stereo headset into my TV (or sound-bar),please ?

A. Hi C Hyatt, thank you for your question. Normally the TV and sound bars do have a RCA/phono output, the part mentioned would allow the use of headphones.

Reviews

Be the first to submit a review

Trustpilot