StarTech MUMFRCA 150mm Stereo Audio Cable - 3.5mm Male To 2x RCA Female

MPN
MUMFRCA
Brand
StarTech.com
EAN-13
0065030783309
Order Code
19-9450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

The StarTech.com MUMFRCA 150mm 3.5mm to RCA stereo audio cable features 1 x 3.5mm (TRS) male and 2x RCA female connectors, enabling you to connect your portable audio device (iPod or other MP3 player) to your home stereo through standard RCA cables. This versatile headphone jack/RCA cable can also be used to connect a computer sound card to an audio device that accepts RCA audio input.

Backed by StarTech.com’s lifetime warranty.


  • Compact, lightweight design
  • Cable length: 150mm
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (3 position) male
  • Connector B: Stereo audio (2 x RCA) female
  • Manufacturer's part no.: MUMFRCA
Connector 1 Straight
Connector 2 Straight
Length 0.15m
Colour Black
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Nickel
Harmonized System (HS) code 85189000
Jacket Material Polyvinyl chloride (PVC)
Number of A Connectors 1
Number of B Connectors 2
Package depth 125mm
Package height 12mm
Package weight 15g
Package width 90mm
Product colour Black
Quantity per pack 1 pc(s)
Weight 13g

Reviews

Be the first to submit a review

Trustpilot