StarTech.com 14LT6-PRIVACY-SCREEN 14-inch 16:10 Flip-Over Privacy Screen with T

MPN
14LT6-PRIVACY-SCREEN
Brand
StarTech.com
UPC-12
065030908979
Order Code
70-4507
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 225 in stock

Prevent visual eavesdropping by limiting the viewing angle of your screen.

This Laptop Privacy Screen is designed to work with laptops with 14-inch displays and 16:10 aspect ratio.

Prevent visual eavesdropping

This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield darkens your computer's screen from the side while providing a clear viewing angle of 60 degrees (+/- 30 degrees from center) to the user.

Flip-Over and Touch

The feature enables you to quickly flip-over the privacy filter to share contents without uninstalling the filter. Your computer touch responsiveness is preserved by the ultrathin yet robust security shield, enabling seamless use. The privacy shield has a light transmittance of 60% providing optimal screen brightness and enhanced levels of privacy.

Hassle-free Installation

Install the privacy screen protector using the included adhesive strips or flip-over tabs. This unit is designed for use with bezel-less or slim bezel displays.

Blue Light Reduction

Reduce eye strain and improve visual comfort by reducing blue light exposure. The 14-inch laptop screen filter blocks up to 51% of the blue light emitted from the display. Digital eye strain can lead to symptoms like headaches, dry eyes, and blurred vision.

The StarTech.com Advantage

  • PROTECT SENSITIVE VISUAL DATA: Privacy screen uses a microlouver technology that darkens your 14" Laptop screen view from the sides (+/- 30 degrees from center)
  • Keep your data private and prevent visual eavesdropping in public spaces
  • FOR 14" LAPTOPS: Designed to fit laptops with 14" displays and 16:10 aspect ratio
  • Dimensions of 12x7.7in (307x197mm)
  • Filter will not interfere with top-mounted webcams, sensors, or when closing the lid
  • Verify display size & aspect ratio before ordering
  • FLIP-OVER WITH TOUCH: Quickly flip the privacy filter to the back of the screen to adapt to different environments or share content without uninstalling
  • Touch responsiveness is preserved by the ultrathin yet robust security shield, enabling seamless use
  • REDUCE EYE STRAIN: This laptop privacy screen blocks up to 51% of blue light, which helps to reduce digital eye strain and improves visual comfort during prolonged use
  • Light transmittance of 60% for better screen readability
  • HASSLE-FREE APPLICATION: Install the privacy screen protector using the included adhesive strips or flip-over tabs, designed for use with bezel-less or slim bezel displays
Screen Size 14"

Reviews

Be the first to submit a review

Trustpilot