StarTech.com 14LM-PRIVACY-SCREEN Magnetic Privacy Screen For 14-Inch 16:9 Lapto

MPN
14LM-PRIVACY-SCREEN
Brand
StarTech.com
UPC-12
065030912181
Order Code
70-5906
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 35 in stock

Protect sensitive information by keeping on-screen data private

This magnetic laptop privacy screen features a universal design and is compatible with 14" laptops with a 16:9 aspect ratio. It effectively obscures sensitive on-screen information, ensuring the screen's center and outer edges are shielded from unwanted views.

Prevent Visual Eavesdropping

This TAA-compliant privacy filter is a convenient and cost-effective solution to protect confidential data on a 14-inch laptop screen. The security shield obscures the sides of the screen while providing a clear viewing angle of +/-30 degrees from the center, resulting in a total visible area of 60 degrees.

Reversible Filter

The privacy screen protector is reversible, with an anti-glare matte side for environments prone to glare and a high-gloss side that helps retain color vibrancy.

Hassle-free Installation

Use the metal adhesive strips to install the privacy protector onto the bezel. Quickly remove the filter when sharing content or switching between the matte or glossy sides. The universal design features a large cutout that will not interfere with the integrated camera or sensors around the display.

Reduce eye strain and improve visual comfort with this blue light-reducing privacy shield. It blocks up to 51% of the blue light emitted from the display in the 380nm - 480nm wavelength range.

The StarTech.com Advantage

  • PROTECT SENSITIVE VISUAL DATA: Magnetic privacy screen features Microlouver technology that obscures your 14" laptop display when viewed from the sides, preventing visual eavesdropping
  • 60 degrees viewing angle (+/- 30 deg from the center)
  • TAA-compliant
  • FOR 14" LAPTOPS: Universal design fit most laptops with 14-inch displays and 16:9 aspect ratio
  • Dimensions of 12.3x7.2x0.01in (31.3x18.3x0.45cm)
  • Reversible security filter will not interfere with the integrated camera or sensors around the display
  • REDUCE EYE STRAIN: Computer monitor privacy screen blocks up to 51% of the harmful high energy blue light helping reduce digital eye strain & improve visual comfort during prolonged use
  • Light transmittance of 65% for better screen readability
  • QUICK & EASY APPLICATION: Install the metal strips on the laptop bezel to snap the privacy screen instantly
  • Easily remove the filter to share content or switch between matte or glossy sides
  • Combined thickness of the metal strips 0.04in (1.1mm)
  • MATTE OR GLOSSY SIDES: Privacy shield features an anti-glare matte side for environments prone to glare, and a high-gloss side that helps retain color vibrancy, both sides protected by a fingerprint-resistant coating
Screen Size 14"

Reviews

Be the first to submit a review

Trustpilot