StarTech.com 14L61-PRIVACY-SCREEN 14-inch 16:10 Flip-Up Privacy Screen with Tou

MPN
14L61-PRIVACY-SCREEN
Brand
StarTech.com
UPC-12
065030909013
Order Code
70-5572
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 36 in stock

Prevent visual eavesdropping by limiting the viewing angle of your screen.

This Laptop Privacy Screen is designed to work with laptops with a 14-inch 16:10 display.

Prevent visual eavesdropping

This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield darkens your computer's screen from the side while providing a clear viewing angle of 60 degrees (+/- 30 degrees from center) to the user.

Flip-Up and Touch

The feature enables you to quickly flip-up the privacy filter to share contents without uninstalling the filter. Your computer touch responsiveness is preserved by the ultrathin yet robust security shield, enabling seamless use. The privacy shield has a light transmittance of 60% providing optimal screen brightness and enhanced levels of privacy.

Hassle-free Installation

Install the privacy screen protector using the included adhesive strips or flip-up tabs. This unit is designed for use with displays that have raised bezels.

Blue Light Reduction

Reduce eye strain and improve visual comfort by reducing blue light exposure. The 14-inch laptop screen filter blocks up to 51% of the blue light emitted from the display. Digital eye strain can lead to symptoms like headaches, dry eyes, and blurred vision.

The StarTech.com Advantage

  • PROTECT SENSITIVE VISUAL DATA: Privacy screen uses a Micro-louver technology that darkens your 14" Laptop screen view from the sides (+/- 30 degrees from center)
  • Keep your data private and prevent visual eavesdropping in public spaces
  • FOR 14" LAPTOPS: Designed to fit laptops with a 14" 16:10 display
  • Dimensions: 11.9x7.4in (301x188mm)
  • Filter will not interfere with top-mounted webcams, sensors, or when closing the lid
  • Verify display size & aspect ratio before ordering
  • FLIP-UP WITH TOUCH: Flip-Up mounting feature allows you to quickly lift-up the privacy filter to share contents without uninstalling the filter
  • Computer touch responsiveness is preserved by the ultrathin yet robust security shield, enabling seamless use
  • REDUCE EYE STRAIN: This laptop privacy screen blocks up to 51% of blue light, which helps to reduce digital eye strain and improves visual comfort during prolonged use
  • Light transmittance of 60% for better screen readability
  • HASSLE-FREE APPLICATION: Install the privacy screen protector using the included adhesive strips, slide-mounting tabs or flip-up tabs
  • Designed for use with displays that have raised bezels
Screen Size 14"

Reviews

Be the first to submit a review

Trustpilot