StarTech.com 14G-PRIVACY-SCREEN 14-inch 16:9 Laptop Privacy Screen, Reversible

MPN
14G-PRIVACY-SCREEN
Brand
StarTech.com
UPC-12
065030901970
Order Code
70-4399
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

Prevent visual eavesdropping by limiting the viewing angle of your laptop screen

This Laptop Privacy Screen features a universal design compatible with 14-inch laptop screens with a 16:9 aspect ratio display. Gold Privacy Filters have a reflective surface that instantly transitions from a clear view to a mirror effect outside of the intended viewing angle, significantly improving visual privacy when working in an office or public environment.

Prevent Visual Eavesdropping

The gold security filter is a convenient solution that features a quick shift to a mirror-like effect to protect confidential data from unwanted viewers while maintaining a clear view of 60 degrees (+/- 30 degrees from the center) for the user.

Reversible Filter

The privacy filter's removable and reversible design allows users to effortlessly switch between a glossy gold side for maximum privacy and an anti-glare matte side for environments prone to glare. The matte side provides additional screen protection with a scratch- and fingerprint-resistant coating.

Hassle-free Installation

The universal design won't interfere with top-mounted webcams, sensors, or when closing the lid. The privacy filter can be installed in two different ways. Affix the privacy shield to bezel-less displays using the transparent and residue-free adhesive strips. Alternatively, use the slide mount tabs to install the privacy screen on displays with bezels. The latter is recommended when frequent reversal or removal is required.

Blue Light Reduction

Reduce eye strain and improve visual comfort with this blue light-reducing privacy shield. It blocks 40% - 51% of the blue light emitted from the display in the 380nm - 480nm wavelength range. Digital eye strain can lead to symptoms like headaches, dry eyes, and blurred vision.

The StarTech.com Advantage

  • PROTECT SENSITIVE VISUAL DATA: Privacy screen featuring Microlouver technology, which obscures the view outside a 60-degree viewing angle
  • Gold finish protects sensitive data on screen by providing a quick transition to a mirror-like effect
  • FOR 14"" LAPTOPS: Designed to fit 14-inch notebooks with widescreen 16:9 displays
  • Privacy filter dimensions: 12.2x6.8in (31x17.4cm)
  • Filter does not interfere with top-mounted webcams, sensors, or closing the lid
  • REDUCE EYE STRAIN: This laptop computer privacy screen blocks up to 51% of blue light, which helps to reduce digital eye strain and improves visual comfort during prolonged use
  • Light transmittance of 60% for better screen readability
  • REVERSIBLE FILTER: Gold glossy side for maximum privacy while maintaining color vibrancy and an anti-glare matte side that features a fingerprint-resistant coating
  • Security shield with removable design enables switching between glossy and matte finishes
  • HASSLE-FREE APPLICATION: Included adhesive strips to install the screen protector on bezel-less/slim bezel displays or use the mounting tabs for monitors with raised bezels
  • Extra adhesive strips & mounting tabs (MON-PRIVACY-SCREEN-K) sold separately
Screen Size 14"

Reviews

Be the first to submit a review

Trustpilot