StarTech.com 142MG-PRIVACY-SCREEN 14-inch MacBook Pro 21/23 Privacy Screen, Gol

MPN
142MG-PRIVACY-SCREEN
Brand
StarTech.com
UPC-12
065030901994
Order Code
70-4397
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Prevent visual eavesdropping by limiting the viewing angle of your 14in MacBook Pro 21/23 screen

This Laptop Privacy Screen is compatible with the 2021 and 2023 14-inch MacBook Pro laptop computers. Gold Privacy Filters have a reflective surface that instantly transitions from a clear view to a mirror effect outside of the intended viewing angle, significantly improving visual privacy when working in an office or public environment.

Prevent Visual Eavesdropping

The gold security filter is a convenient solution that features a quick shift to a mirror-like effect to protect confidential data from unwanted viewers while maintaining a clear view of 60 degrees (+/- 30 degrees from the center) for the user.

Double-Sided Filter

The security screen protector features a glossy gold side for maximum privacy and an anti-glare matte side for environments prone to glare. The matte side provides additional screen protection with a scratch- and fingerprint-resistant coating.

Hassle-free Installation

The filter is an exact fit design that will not interfere with top-mounted webcams, sensors around the display, or when closing the lid. Affix the privacy screen shield using the included transparent and residue-free adhesive strips.

Blue Light Reduction

Reduce eye strain and improve visual comfort with this blue light-reducing privacy shield. It blocks 40% - 51% of the blue light emitted from the display in the 380nm - 480nm wavelength range. Digital eye strain can lead to symptoms like headaches, dry eyes, and blurred vision.

The StarTech.com Advantage

  • PROTECT SENSITIVE VISUAL DATA: Privacy screen featuring Microlouver technology, which obscures the view outside a 60-degree viewing angle
  • Gold finish protects sensitive data on screen by providing a quick transition to a mirror-like effect
  • DESIGNED FOR THE 14-INCH MACBOOK PRO: Privacy shield designed to fit the 2021 and 2023 14-inch MacBook Pro displays
  • Exact fit will not interfere with top-mounted webcams, sensors around the display, or when closing the lid
  • REDUCE EYE STRAIN: This laptop privacy screen blocks up to 51% of blue light, which helps to reduce digital eye strain and improves visual comfort during prolonged use
  • Light transmittance of 60% for better screen readability
  • DOUBLE-SIDED FILTER: The security shield features a glossy gold side for maximum privacy while maintaining color vibrancy, and an anti-glare matte side with a scratch and fingerprint-resistant coating
  • HASSLE-FREE APPLICATION: Included transparent and residue-free adhesive strips to install the screen protector on a 14in MacBook Pro
  • Extra adhesive strips (MON-PRIVACY-SCREEN-K) sold separately
Screen Size 14"

Reviews

Be the first to submit a review

Trustpilot