StarTech.com 135S-PRIVACY-SCREEN 13.5-inch Surface Laptop / Surface Book Privac

MPN
135S-PRIVACY-SCREEN
Brand
StarTech.com
UPC-12
065030900447
Order Code
70-3531
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Prevent visual eavesdropping by limiting the viewing angles of your 13.5" Surface Book or Surface Laptop screen.

This laptop privacy screen is compatible with the 13.5-inch Surface Book and Surface Laptop. The touchscreen capability, bubble-free installation, and an included storage sleeve complement this essential accessory for your compatible Surface devices.

Prevent Visual Eavesdropping

This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield darkens your Surface Book or Surface Laptop from the sides while providing a clear viewing angle of 60 degrees (+/- 30 degrees from center) to the user.

Anti-Glare Filter

The privacy screen protector features an anti-glare matte finish on both sides for bright environments. The filter provides additional screen protection with a fingerprint and scratch-resistant coating. The privacy shield has a light transmittance of 57.5% providing optimal screen brightness and enhanced levels of privacy.

Hassle-free Installation

The privacy filter is an exact fit design that will not interfere with top-mounted webcams, sensors, or when closing the lid. Affix the privacy screen shield using transparent mounting tabs.

Blue Light Reduction

Reduce eye strain and improve visual comfort with this blue light reducing privacy shield. It blocks up to 51% of the blue light emitted from the display in the 380nm - 480nm wavelength range. Digital eye strain can lead to symptoms like headaches, dry eyes, and blurred vision.

The StarTech.com Advantage

  • PROTECT SENSITIVE VISUAL DATA: Privacy screen blacks-out a 13.5"" Surface Book / Surface Laptop using microlouver technology that darkens the view from the sides (+/- 30 degrees from center)
  • Privacy filter with touchscreen support
  • FOR SURFACE LAPTOP / BOOK: Designed to fit past and current models of the Microsoft 13.5-inch Surface Book / Surface Laptop display
  • Exact fit privacy shield wont interfere with top-mounted webcams, sensors around the monitor or when closing the lid
  • TOUCH SUPPORT: Ultrathin yet robust privacy filter lets you use your device without compromising its touch and pen sensitivity
  • Special surface finish prevents bubble formation during installation, resulting in smooth and even application of the filter
  • REDUCE EYE STRAIN: This laptop privacy screen blocks up to 51% of blue light, which helps to reduce digital eye strain and improves visual comfort during prolonged use
  • Light transmittance is close to 60% for better screen readability
  • ANTI-GLARE: Privacy filter features a matte finish and provides additional screen protection with a scratch and fingerprint-resistant coating
  • Install the screen protector using transparent adhesive strips
  • Included carrying sleeve for storage

Reviews

Be the first to submit a review

Trustpilot