StarTech.com 133MF-PRIVACY-SCREEN 13.3-inch Flip-Over Laptop Privacy Screen for

MPN
133MF-PRIVACY-SCREEN
Brand
StarTech.com
UPC-12
065030910330
Order Code
70-5612
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 29 in stock

Protect sensitive information by keeping on-screen data private

This laptop privacy screen is compatible with the 2020 and 2022 13.3" MacBook Pro laptops.

Prevent Visual Eavesdropping

This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield darkens your MacBook's screen from the side while providing a clear viewing angle of 60 degrees (+/- 30 degrees from center) to the user.

Reversible Filter

The privacy screen protector is reversible, with a matte anti-glare side for environments prone to glare and a high-gloss side that helps retain color vibrancy. The matte side provides additional screen protection with a fingerprint and scratch resistant coating. The privacy shield has a light transmittance of 57.5% providing optimal screen brightness and enhanced levels of privacy.

Hassle-free Installation

The privacy filter is an exact fit design that will not interfere with top-mounted webcams, sensors, or when closing the lid. Affix the privacy screen shield using the included transparent and residue-free adhesive strips.

Blue Light Reduction

Reduce eye strain and improve visual comfort with this blue light reducing privacy shield. It blocks up to 51% of the blue light emitted from the display in the 380nm - 480nm wavelength range. Digital eye strain can lead to symptoms like headaches, dry eyes, and blurred vision.

The StarTech.com Advantage

  • PROTECT SENSITIVE VISUAL DATA: Privacy screen blacks-out a 13.3" MacBook Pro 2020/2022 screen using a Micro-louver technology that darkens the view from the sides (+/- 30 degrees from center)
  • Keep data private and prevent visual eavesdropping
  • DESIGNED FOR 13.3-INCH MACBOOK PRO: Privacy shield designed to fit the 2020/2022 13.3-inch MacBook Pro display
  • Exact fit wont interfere with top-mounted webcams, sensors around the monitor, or when closing the lid
  • REDUCE EYE STRAIN: This laptop privacy screen blocks up to 51% of blue light, which helps to reduce digital eye strain and improves visual comfort during prolonged use
  • Light transmittance is close to 60% for better screen readability
  • FLIP-OVER & DUAL SIDED: Flip-Over mounting feature allows you to quickly flip-over the privacy filter to share contents without uninstalling the filter
  • During installation choose from anti-glare matte side or color vibrant high gloss side
  • HASSLE-FREE APPLICATION: Install the privacy screen protector on a 13.3" MacBook Pro computer, using the included transparent and residue-free adhesive strips
  • For additional adhesive strips consider MON-PRIVACY-SCREEN-K (sold separately)
Screen Size 13.3"

Reviews

Be the first to submit a review

Trustpilot