StarTech.com 133L-PRIVACY-SCREEN 13.3in Laptop Privacy Screen - Anti-Glare Priv

MPN
133L-PRIVACY-SCREEN
Brand
StarTech.com
UPC-12
065030899253
Order Code
70-2919
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 6 weeks

Prevent visual eavesdropping by limiting the viewing angles of your screen

This laptop privacy screen features a universal design, compatible with 13.3" laptops with a 16:9 aspect ratio.

Prevent visual eavesdropping

This privacy filter is a convenient and cost-effective solution to protect your confidential data from unwanted viewers. The privacy shield darkens your laptop screen from the sides while providing a clear viewing angle of +/-30 degrees, offering a total visible area of 60 degrees.

Reversible Filter

The privacy screen protector is reversible, with an anti-glare matte side for environments prone to glare and a high-gloss side that helps retain color vibrancy. The matte side provides additional screen protection with a fingerprint-resistant coating.

Hassle-free Installation

The universal design won't interfere with top-mounted webcams, sensors, or when closing the lid. The privacy screen can be installed in two different ways. Affix the privacy screen shield to bezel-less displays using the transparent and residue-free adhesive strips. Alternatively, use the slide mount tabs to install the privacy screen on displays with bezels. The latter is recommended when frequent reversal or removal is required.

Blue Light Reduction

Reduce eye strain and improve visual comfort with this blue light reducing privacy shield. It blocks 40% - 51% of the blue light emitted from the display in the 380nm - 480nm wavelength range. Digital eye strain can lead to symptoms like headaches, dry eyes, and blurred vision.

This TAA-compliant laptop privacy filter is backed for two years, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • PROTECT SENSITIVE VISUAL DATA: Privacy screen darkens your laptop screen from the sides while providing a clear viewing angle of 60° (+/-30°)
  • Keep your confidential data private and prevent visual eavesdropping in public spaces or when travelling
  • FOR 13.3"" LAPTOPS: Designed to fit 13.3"" laptops with widescreen (16:9) displays
  • Dimensions: 11.5x6.5in (29,4x16,6cm)
  • Filter wont interfere with top-mounted webcams, sensors, or when closing the lid
  • Verify display size & aspect ratio before ordering
  • REDUCE EYE STRAIN: This laptop computer privacy screen blocks up to 51% of blue light, which helps to reduce digital eye strain and improves visual comfort during prolonged use
  • REVERSIBLE FILTER: Privacy shield features an anti-glare matte side for environments prone to glare and a high-gloss side that helps retain color vibrancy
  • The matte side provides additional screen protection with a fingerprint-resistant coating
  • HASSLE-FREE APPLICATION: Install the privacy screen protector to bezel-less displays using the transparent and residue-free adhesive strips
  • Use the slide mount tabs to install the privacy screen on notebook displays with bezels
Screen Size 13.3"

Reviews

Be the first to submit a review

Trustpilot