StarTech.com 12S-CABLE-LACING-BAR 12S-CABLE-LACING-BAR rack accessory Cable lac

MPN
12S-CABLE-LACING-BAR
Brand
StarTech.com
UPC-12
065030901680
Order Code
70-4113
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 84 in stock

Organize cables, reduce cable and connector strain, and improve airflow in racks and cabinets

Organize network and power cables on a 19" rack or cabinet with this 1U horizontal cable lacing bar with variable depth. Organize cables and reduce cable and connector strain by mounting this lacing bar between rack-mounted patch panels, servers, and NAS devices. Tether cables to the cable management bar using cable ties or hook-and-loop fasteners to enhance the airflow to mission-critical equipment.

Enhance Cable Management

Ensure even distribution of cable weight throughout the rack to reduce stress on cables, connectors, and equipment ports. The improved cable organization facilitates a clear cable routing path, improving passive and active cooling for temperature control on fully enclosed racks. The evenly spaced lacing points simplify cable management. For a complete setup, combine with part numbers (sold separately) HKLP100, CBMZTRB5BK, or CBMZT4N. The included M6 Cage Nuts and Screws speed up the deployment process by having the necessary installation hardware on site.

Adjustable Installation

The reversible nature of the lace bar enables the installation either in front or behind the mounting posts. This feature offers various benefits, including better visibility and accessibility, space optimization, and cable protection, depending on the chosen configuration. The adjustable depth relative to the rack mounting posts ranges from 1.5 to 3.7in (40 to 96mm), enabling users to adjust the position of the lacing bar during installation.

Sturdy and Reliable

This cable guide for racks is constructed of 5/64-inch (2mm) thick heavy-duty SPCC steel to endure the weight of multiple cables and cable bundles. The rack lacing bar is compatible with patch panels, servers, switches, NAS, PDUs, KVMs, and other equipment. The powder-coated finish guarantees longevity, and its smooth surface helps prevent snags, safeguarding the integrity of the cables.

The StarTech.com Advantage

Width 19 Inch
Depth N/A
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot