StarTech.com 122-USBC-HDMI-4K-VGA USB C Video Adapter, USB C to HDMI VGA Multip

MPN
122-USBC-HDMI-4K-VGA
Brand
StarTech.com
UPC-12
065030895590
Order Code
70-5454
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.70 £20.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 54 in stock

Single monitor (HDMI or VGA) or dual-mirrored (HDMI/VGA) video adapter with audio and power delivery pass-through

This USB-C™ Multiport Video Adapter offers a portable solution for connecting USB Type-C devices to HDMI and/or VGA displays, with up to 100W of Power Delivery.

Versatile Video Connectivity

This Multiport Adapter supports a single HDMI display at resolutions up to 4K 60Hz, a single VGA display at resolutions of up to 1920x1200 60Hz or dual-mirrored HDMI and VGA displays at resolutions of up to 1080p. The 3.5mm audio port can be used for connecting speakers while presenting with a VGA projector/display, or headphones.

Extended Cable Length

The adapter is equipped with an extra-long 12 inch (30cm) attached cable, providing an extended reach, to reduce port and connector strain on 2-in-1 devices, tablets, or laptops on risers/stands.

Power Delivery

The USB C to HDMI and VGA Adapter is bus powered for easy use while traveling. Optionally, connect a USB-C power adapter and charge your laptop using the Power Delivery 3.0 pass-through feature, supporting up to 100W charging.

Connectivity for Any Laptop

The USB Type-C Display Adapter is compatible with USB-C DisplayPort Alt-mode, Thunderbolt 3, and Thunderbolt 4 enabled laptops, Ultrabooks, Chromebooks, and MacBooks. Plug and play (driver/software free) compatibility with any operating system such as Windows, macOS, iPadOS, Chrome OS, and Linux.

Note:

The 3.5mm audio output will not be active unless a display is connected to the product. This adapter does not support MST or dual extended displays.

The StarTech.com Advantage

  • USB-C SINGLE MONITOR ADAPTER: USB-C DP Alt-mode to HDMI 2.0b (4K 60Hz, HDR, 7.1ch Audio, HDCP 2.2) or VGA (1920x1200 60Hz), USB-C PD pass through (100W), and 3.5mm Audio / This USB C Display Adapter supports mirrored HDMI+VGA video output at 1080p
  • EXTRA LONG CABLE: This USB Type C Video Adapter features a 12" (30cm) attached cable, for extended reach and to reduce port/connector strain on devices/tablets such as Surface Pro 7 and up, iPad Pro, HP Elite x2 series, or laptops on riser stands
  • RELIABLE PERFORMANCE: Bus powered or external USB-C power adapter with up to 100W Power Delivery 3.0 pass through / The USB C Multiport Adapter enables full 100W charging for laptops / Built-in chipset reduces signal loss, providing a crystal clear image
  • COMPREHENSIVE HOST COMPATIBILITY: USB-C DP Alt-mode, Thunderbolt 3, and Thunderbolt 4 laptops from HP/DELL/Microsoft/Lenovo or Surface/Ultrabook/Chromebook/MacBook (Intel and M1 chip) / Windows, macOS, iPadOS, Linux, Chrome OS and Android
  • APPLICATIONS: Use the 3.5mm Audio output to add speakers, when connected to a VGA projector / Mirrored HDMI+VGA displays are ideal for presentations / Convenient for on-the-go use in office, home, and business environments
Type TV/monitor Adapter
Number of Ports Not Applicable

Reviews

Be the first to submit a review

Trustpilot