StarTech.com 107B-USB-HDMI USB to Dual HDMI Adapter, USB A/C to 2x HDMI Display

MPN
107B-USB-HDMI
Brand
StarTech.com
UPC-12
065030894012
Order Code
70-5502
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

Multi-Monitor USB-A or USB-C Adapter | 1x 4K 30Hz + 1x 1080p | Windows, macOS, & Chrome OS

This USB to Dual HDMI® Adapter enables the addition of two independent HDMI displays (1x 4K & 1x 1080p) to your computer, using a single USB Type-A 3.2 Gen 1 (5 Gbps) connection.

Increase Productivity with Multiple Displays

This USB to HDMI Dual Monitor Adapter features two video outputs, boosting productivity by connecting up to two displays using a single USB Type-A or C port. The adapter is bus-powered, lightweight, and features an integrated 4.3" (11cm) USB cable, making it ideal for transitioning between the office, home, or connecting to displays in a boardroom.

4K Resolution

Connect a 4K 30Hz and a 1080p display to a laptop or desktop. The USB to Multi-Monitor Adapter supports extended or mirrored display modes, and ultrawide displays, providing additional viewing space.

Wide-Ranging System Compatibility

The USB video adapter is compatible with Windows, macOS, and Chrome OS. The integrated USB-A to USB-C dongle ensures USB compatibility with any host running a supported operating system. The attached 4.3in (11cm) cable is convenient for on the go use.

107B-USB-HDMI is backed for 3-years by StarTech.com, including free 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • IT PRO PERFORMANCE: USB to Dual HDMI Display adapter built with Silicon Motions Content Adaptive Technology uses multiple processing algorithms resulting in minimal CPU usage, low latency for smoother lag free graphics (i.e. mouse and window movement)
  • INCREASED PRODUCTIVITY: Add dual displays to almost any laptop with the integrated USB-A or USB-C adapter dongle
  • Enable extended dual display on base Apple M-Series MacBooks, which natively only support one
  • SPECS: Dual HDMI video outputs with 1x 4K 30Hz & 1x 1080p
  • This USB to Dual HDMI Adapter uses a single USB 3.0/3.2 Gen 1 (5Gbps) connection or later
  • 2ch HDMI Audio
  • USB bus-powered, no power supply required
  • 4in (11cm) attached cable
  • EXTERNAL VIDEO GRAPHICS ADAPTER: Connect additional displays when extra video ports are not available on a laptop or dock
  • Use with two external monitors and a workstation laptop screen
  • Ideal for business productivity apps, not ideal for gaming
  • COMPATIBILITY: This converter works with Windows, macOS, Chrome OS V98+ (Stable Channel), and Ubuntu
  • Automatic driver installation in Windows and Chrome OS
  • Requires Driver Download for macOS and Ubuntu
  • Works w/ USB 3.0, USB-C, USB4, and Thunderbolt

Reviews

Be the first to submit a review

Trustpilot