StarTech.com 10338-ST StarTech.com Extreme Networks 10338 Compatible

MPN
10338-ST
Brand
StarTech.com
EAN-13
065030885348
Order Code
73-5564
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £175.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1 Gbps | Copper | RJ-45 | 3 m (98.4 ft) | Lifetime Warranty

The 1338-ST is an Extreme Networks 1338 compatible copper transceiver module that has been designed, programmed and tested to work with Extreme Networks brand switches and routers. It delivers dependable 1 GbE connectivity over copper cable, for 1GBASE-T compliant networks, with a maximum distance of up to 3 m (98.4 ft).

Technical Specifications:

• Maximum Data Transfer Rate: 1 Gbps
• Type: Copper
• Connection Type: RJ-45
• Maximum Transfer Distance: 3 m (98.4 ft)
• MTBF: 51,469,759 hours
• Digital Diagnostics Monitoring (DDM): No

This copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% EXTREME NETWORKS 1338 COMPATIBLE SFP+ TRANSCEIVER: Designed, programmed and tested to work with compatible Extreme Networks switches and routers to deliver reliable 1GbE connectivity
  • TECHNICAL SPECS: 1BASE-T / 1Gbps / Copper / RJ-45 Connector / Distances up to 3m (98.4ft)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Extreme Networks routers and switches
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance.

Reviews

Be the first to submit a review

Trustpilot