StarTech.com 10320-ST StarTech.com Extreme Networks 10320 Compatible

MPN
10320-ST
Brand
StarTech.com
EAN-13
065030886871
Order Code
73-6213
Country of Origin
France

Discontinued by Manufacturer


4 Gbps | Multi Mode Fiber | LC | 1 km (6.2 mi) | Lifetime Warranty

The 132-ST is an Extreme Networks® 132 compatible fiber transceiver module that has been designed, programmed and tested to work with Extreme Networks brand switches and routers. It delivers dependable 4 GbE connectivity over fiber cable, for 4GBASE-LR4 compliant networks, with a maximum distance of up to 1 km (6.2 mi).

Technical Specifications:

• Wavelength: 127nm to 133nm
• Maximum Data Transfer Rate: 4 Gbps
• Type: Single Mode
• Connection Type: LC Connector
• Maximum Transfer Distance: 1 km (6.2 mi)
• MTBF: 95,832,26 hours
• Power Consumption:

This QSFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% EXTREME NETWORKS 132 COMPATIBLE: Designed, programmed and tested to work with compatible Extreme Networks switches and routers to deliver dependable 4GbE connectivity
  • TECHNICAL SPECS: 4GBASE-LR4 / 4 Gbps / Single Mode / LC Connector / 127nm to 133nm / Digital Diagnostic Monitoring (DDM) / Distances up to 6.2 mi (1 km)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Extreme Networks routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • LIFETIME WARRANTY: Backed by a lifetime warranty on the life of the module itself - not the life of your switch. Our modules wont void your OEM warranty and supported by our Tech Advisors 5/241% EXTREME NETWORKS 132 COMPATIBLE: Designed, programmed and tested to work with compatible Extreme Networks switches and routers to deliver reliable 4GbE connectivity
  • TECHNICAL SPECS: 4GBASE-LR4 / 4 Gbps / Single Mode / LC Connector / 127nm to 133nm / Digital Diagnostic Monitoring (DDM) / Distances up to 1 km (6.2 mi)
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance

Trustpilot