StarTech.com 10051-ST StarTech.com Extreme Networks 10051 Compatible

MPN
10051-ST
Brand
StarTech.com
EAN-13
065030885294
Order Code
72-0374
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 08/10/2026

1 Mbps (1 Gbps) | Multi Mode Fiber | LC | 55 m (184 ft) | Lifetime Warranty

The 151-ST is an Extreme Networks 151 compatible fiber transceiver module that has been designed, programmed and tested to work with Extreme Networks brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1BASE-SX compliant networks, with a maximum distance of up to 55 m (184 ft).

Technical Specifications:

• Wavelength: 85nm
• Maximum Data Transfer Rate: 1 Mbps (1 Gbps)
• Type: Multi Mode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: 55 m (184 ft)
• MTBF: 629,953,711 hours
• Power Consumption: Low power consumption
• Digital Diagnostics Monitoring (DDM): Yes

This SFP fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% EXTREME NETWORKS 151 COMPATIBLE SFP TRANSCEIVER: Designed, programmed and tested to work with compatible Extreme Networks switches and routers to deliver dependable 1GbE connectivity
  • TECHNICAL SPECS: 1BASE-SX / 1Gbps / Multi Mode (MMF) / LC Connector / 85nm / Digital Diagnostic Monitoring (DDM) / Distances up to 55m (184ft)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Extreme Networks routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • LIFETIME WARRANTY: Backed by a lifetime warranty on the life of the module itself - not the life of your switch. Our modules wont void your OEM warranty and supported by our Tech Advisors 5/24.
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules

Reviews

Be the first to submit a review

Trustpilot