StarTech.com SFPG1320C SFP 1.25G SFP, 1310nm, 20km,Single Mode, LC, With DDM

MPN
SFPG1320C
Brand
StarTech.com
EAN-13
0065030846677
Order Code
19-9755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

The Startech.com SFPG1320C Cisco® compatible Gigabit Fibre SFP Transceiver Module is built to comply with MSA (Multi-Sourcing Agreement) standards to offer a cost-effective way to add, replace or upgrade a Single-Mode LC port on your Gigabit fibre networking equipment or fibre media converter.

Supporting data rates up to 1.25Gbps as well as Digital Diagnostics Monitoring (DDM), this LC SFP/Mini-GBIC module can be installed into any fibre networking device with an MSA or Cisco compliant SFP port. Delivering both convenience and scalability, this fibre transceiver is fully hot-pluggable, which enables you to install the module without interrupting network traffic or requiring a device reboot. Equipped with an industry standard single-mode LC interface, this module can extend your network connectivity up to 20 km

Backed by a StarTech.com lifetime warranty and free lifetime technical support.


  • Compatible networks: 1000 Mbps (1 Gbps)
  • Connectors, local unit: Fibre optic LC duplex female
  • DDM: Yes
  • Fibre operating mode: Half/Full-Duplex
  • Fibre type: Single mode
  • Max transfer distance: 20 km (12.4 mi)
  • Maximum data transfer rate: 1.25 Gbps
  • System and cable requirements: MSA or Cisco compliant SFP port
  • Wavelength: 1310nm
  • Product dimensions: 60 x 12 x 10mm
  • Manufacturer's part no.: SFPG1320C
Type SFP transceiver
Brand compatibility Cisco
Certification CE, FCC, UL, REACH
Compatible products GLC-LH-SMD
Compliance certificates RoHS
Depth 60mm
Digital Diagnostics Monitoring (DDM) Yes
Duplex system Full, Half
Fiber optic connector LC
Harmonized System (HS) code 85369010
Height 10mm
Hot-swap Yes
Interface SFP fiber
Interface Type SFP
Master (outer) case height 201mm
Master (outer) case length 302mm
Master (outer) case width 254mm
Maximum data transfer rate 1250 Mbit/s
Maximum transfer distance 20000m
Mean time between failures (MTBF) 2722277 h
Multi-mode fiber (MMF) supported No
Networking standards IEEE 802.3z
Operating relative humidity (H-H) 30 - 70%
Operating temperature (T-T) 0 - 70°C
Package depth 92mm
Package height 33mm
Package weight 48g
Package width 118mm
Power consumption (typical) 1 W
Power Supply By SFP host
Product colour Silver
Products per master (outer) case 36 pc(s)
Quantity per pack 1 pc(s)
Range 20000m
SFP transceiver standard LH
SFP transceiver type Fiber optic
Single-mode fiber (SMF) supported Yes
Storage temperature (T-T) -40 - 85°C
Wavelength 1310 nm
Wavelength-division multiplexing (WDM) No
Weight 20g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot