StarTech A50FBLCLC2 2m 10Gb Aqua Multimode 50/125 Duplex Fibre Patch Cable

MPN
A50FBLCLC2
Brand
StarTech.com
EAN-13
0065030827072
Order Code
19-8493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

The StarTech.com A50FBLCLC2 2m 10Gbps Aqua Multimode 50/125 Duplex LSZH Fibre Patch Cable is terminated at both ends with LC male connectors and is composed of 50/125 micron OM3 aqua fibre to deliver reliable data transfers at blinding speeds. This makes it perfect for fibre cable runs between multiple backbone switches, hubs and routers as well as higher end networking equipment. The cable has a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to heat or fire. This makes it ideal for use where building codes are a consideration such as in industry, offices, schools, and in residential settings.

Each Duplex 50/125 (OM2) Multimode Fibre Patch Cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability. Resistant to pulls, strains, and impacts during your cable installation and maintenance.

  • A more durable cable design
  • A solution that is cost effective and supports longer distances
  • Attenuation loss meets or exceeds industry standards
  • Designed to be used in 10 Gb Ethernet applications
  • Cable length: 2m
  • Cable rating: Fibre - 10 Gbit/s
  • Colour: Aqua
  • Connector A: Fibre optic LC duplex male
  • Connector B: Fibre optic LC duplex male
  • Fibre classification: OM3
  • Fibre size: 50/125
  • Fibre type: Multi mode
  • Fire rating: LSZH rated (low smoke zero halogen)
  • Wavelength: 850nm
  • Manufacturer's partno.: A50FBLCLC2
Length 2m
Colour Blue
Type Fibre optic cable
Cable rating Fibre - 10 Gbit/s
Cladding diameter 125 µm
Compliance certificates RoHS
Connector 1 LC
Connector 1 gender Male
Connector 2 LC
Connector 2 gender Male
Core diameter 50 µm
Data transfer rate 100 Gbit/s
Doesnt contain Halogen
Fiber mode structure Multi-mode
Fibre optic type OM3
Full duplex Yes
Harmonized System (HS) code 85447000
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case height 325mm
Master (outer) case length 459mm
Master (outer) case width 416mm
Package depth 220mm
Package height 13mm
Package weight 43g
Package width 200mm
Product colour Turquoise
Products per master (outer) case 240 pc(s)
Wavelengths supported 850 nm
Weight 34g

Reviews

Be the first to submit a review

Trustpilot