Starrett SB424-5 SB424-5 Bi-Metal Recipro Blade Metal Scroll 100mm 24 TPI Pk5

MPN
SB424-5
Brand
Starrett
EAN-13
7891265160324
Order Code
98-4260
Country of Origin
Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £15.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Starrett Bi-Metal Reciprocating Blades have the following specification:

ID: SB424-5
Application: Special purpose for scroll cutting
Application Material Thickness: 4-10mm (5/32-3/8in)
Dimensions: 100 x 8 x 0.90mm (4 x 5/16 x 0.035in)
TPI: 24
Blade Shape: Scroll
Pack: Plastic Tube
Pack Quantity: 5


Reviews

Be the first to submit a review

Trustpilot