Starrett SA335 BU214-5 Multi Purpose Jig Saw Blades Pack of 5

MPN
SA335
Brand
Starrett
EAN-13
7891265687241
Order Code
97-3108
Country of Origin
Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £15.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Starrett BU214-5 Multi Purpose Jig Saw Blades with Unified Shank™. These blades will fit in virtually all jigsaw machines. These blades feature 170% more weld contact area than standard bi-metal blades through the Unique™ solid state diffusion bonding process. This ensures exceptionally strong teeth, combined with the multiple cutting edges and split chip advantage, ensure that these blades typically last 25% longer than directly competing products.

Supplied in a pack of 5.

Specification

Length: 50mm, ;Width: 7.5mm, Thickness: 1mm.
TPI: 14.
Tooth: Regular, Set: Wavy.
Capacity: Non Ferrous Metal: 4.8-6.4mm, Wood: 6-30mm & Plastic: 3-12mm.

Length dimension references the tooth bearing section of the blades, the total length including shank is approximately 25mm longer.


Type Blade

Reviews

Be the first to submit a review

Trustpilot