Starrett KBPS10E SDS Plus 2 Point Drill Bit 10 x 460mm

MPN
KBPS10E
Brand
Starrett
EAN-13
7891265024145
Order Code
98-4235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Starrett SDS Plus 2 Point Drill Bit has the following specifications:

Diameter: 10mm.
Overall Length: 460mm.
Working Length: 400mm.


Diameter 10mm
Length 460mm

Reviews

Be the first to submit a review

Trustpilot