Starrett KBPS08C SDS Plus 2 Point Drill Bit 8 x 210mm

MPN
KBPS08C
Brand
Starrett
EAN-13
49659019179
Order Code
98-4232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Starrett SDS Plus 2 Point Drill Bit has the following specifications:

Diameter: 8mm.
Overall Length: 210mm.
Working Length: 150mm.


Diameter 8mm
Length 210mm

Reviews

Be the first to submit a review

Trustpilot