Starrett DC902 S579GZ Telescopic Gauge Set 4 Piece 8-54mm

MPN
DC902
Brand
Starrett
EAN-13
0049659526165
Order Code
97-3270
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Handles are rigidly attached to the contact plungers and are automatically self-centering. Constant spring tension provides uniform contact pressure and both plungers are easily locked at any desired setting.

Range 8 - 13 mm (5/16 - 1/2 Inch) Handle 60 mm (2 3/8 Inch)
Range 13 - 19 mm (1/2 - 3/4 Inch) Handle 60 mm (2 3/8 Inch)
Range 19 - 32 mm (3/4 - 1 1/4 Inch) Handle 60 mm (2 3/8 Inch)
Range 32 - 54 mm (1 1/4 - 2 1/8 Inch) Handle 60 mm (2 3/8 Inch)


Type Telescopic
Number of Pieces 4
Largest Diameter 54mm

Reviews

Be the first to submit a review

Trustpilot