Starrett B818-5 B818-5 Bi-Metal Reciprocating Blade Straight 203mm 18 TPI Pk5

MPN
B818-5
Brand
Starrett
EAN-13
7891265160355
Order Code
98-4122
Country of Origin
Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £23.92 £19.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

These Starrett Bi-Metal Reciprocating Blades have the following specification:

ID: B818-5
Application: 3X POWER - Metal
Application Material Thickness: 4-10mm (5/32-3/8in)
Dimensions: 203 x 19 x 0.90mm (8 x 3/4 x 0.035in)
TPI: 18
Blade Shape: Straight
Pack: Plastic Tube
Pack Quantity: 5


Reviews

Be the first to submit a review

Trustpilot