Starrett B618-5 B618-5 Bi-Metal Recipro Blade Straight 152mm 18 TPI Pk5

MPN
B618-5
Brand
Starrett
EAN-13
7891265153326
Order Code
98-4118
Country of Origin
Brazil
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Starrett Bi-Metal Reciprocating Blades have the following specification:

ID: B618-5
Application: 3X POWER - Metal
Application Material Thickness: 4-10mm (5/32-3/8in)
Dimensions: 152 x 19 x 0.90mm (6 x 3/4 x 0.035in)
TPI: 18
Blade Shape: Straight
Pack: Plastic Tube
Pack Quantity: 5


Reviews

Be the first to submit a review

Trustpilot