Starrett B610-5 B6105-5 Bi-Metal Recipro Blade Straight 152mm 10 TPI Pk5

MPN
B610-5
Brand
Starrett
EAN-13
7891265153302
Order Code
98-4116
Country of Origin
Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £19.76 £15.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Starrett Bi-Metal Reciprocating Blades have the following specification:

ID: B610-5
Application: 3X POWER - Multipurpose
Application Material Thickness: 6-25mm (1/4-1in)
Dimensions: 152 x 19 x 0.90mm (6 x 3/4 x 0.035in)
TPI: 10
Blade Shape: Straight
Pack: Plastic Tube
Pack Quantity: 5


Reviews

Be the first to submit a review

Trustpilot