Star Tec ST10642 Hot Melt Glue Sticks 7mmx100mm Transparent White 5 pieces

Image Representative of Range

Star Tec ST10642 Hot Melt Glue Sticks 7mmx100mm Transparent White 5 pieces

MPN
ST 10642
Brand
Star Tec
EAN-13
4016049106425
Order Code
13-0135
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

Star Tec hot melt glue sticks, model ST 10642, are designed for use with an adhesive gun, measuring 7 mm in diameter and 100 mm in length. These transparent white glue sticks, weighing 22 g each, are sold in packs of five, providing a reliable and strong bonding solution. Typical applications include crafting, DIY projects, and minor household repairs.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Diameter 7mm
Length 100mm
Melting Temperature 150°C
Weight 22g

Reviews

Be the first to submit a review

Trustpilot