Star Tec ST106 Cordless Glue Gun 7mm 7W 6V LED Safe for Children

Image Representative of Range

Star Tec ST106 Cordless Glue Gun 7mm 7W 6V LED Safe for Children

MPN
ST 106
Brand
Star Tec
EAN-13
4016049106104
Order Code
13-0133
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 22 despatched in 4 working days

The Star Tec ST 106 is a cordless glue gun designed for precision with 7 mm glue sticks and operates at 7 W and 6 V, making it efficient for small projects. Ideal for crafts, repairs, and detailed work, this hot glue gun offers the convenience of being cordless. Manufactured by Star Tec, it caters to hobbyists and professionals alike, providing portable and reliable adhesive solutions.
Type Cordless glue gun
Glue Stick Size 7mm
Corded / Cordless No
Max. preheat time 420s
Melting Temperature 150°C
Operating Voltage 6V
Power 7W
Preheat time 3 - 5min
Voltage 6V

Reviews

Be the first to submit a review

Trustpilot