Star Tec 80159 Soldering Tip Needle-Shaped SMD 0.3 mm 1 piece Suitable ST 804

Image Representative of Range

Star Tec 80159 Soldering Tip Needle-Shaped SMD 0.3 mm 1 piece Suitable ST 804

MPN
80159
Brand
Star Tec
EAN-13
4016049801597
Order Code
13-0113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Star Tec 80159 soldering tip is a needle-shaped, small-sized tool designed for precision work. It features a tip size of 0.3 mm, ideal for SMD (surface-mount device) soldering applications. This single piece is perfect for delicate electronic repairs and detailed soldering tasks.
For Use With Soldering iron ST 804
Tip Type Needle-shaped, SMD
Tip Size 0.3mm
Type Soldering tip
Width 0.3mm

Reviews

Be the first to submit a review

Trustpilot