Star Tec 80156 Soldering Tip Chisel-shape 2.2mm for ST 804 LKP 60

Image Representative of Range

Star Tec 80156 Soldering Tip Chisel-shape 2.2mm for ST 804 LKP 60

MPN
80156
Brand
Star Tec
EAN-13
4016049801535
Order Code
13-0111
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Star Tec's 80156 soldering tip features a chisel-shaped design with a tip size of 2.2 mm, ideal for precise soldering tasks. Manufactured by Star Tec, this product is suitable for applications requiring accurate and controlled soldering. Typically used in electronics repair and assembly, it ensures efficient heat transfer for quality workmanship.
For Use With For soldering irons ST 804 and LKP 60
Tip Type Chisel-shaped
Tip Size 2.2mm
Type Soldering tip
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot