Star Tec 80154 Soldering Tip Pencil-shaped 1mm for ST 804/LK 60 Irons

Image Representative of Range

Star Tec 80154 Soldering Tip Pencil-shaped 1mm for ST 804/LK 60 Irons

MPN
80154
Brand
Star Tec
EAN-13
4016049801511
Order Code
13-0109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Star Tec 80154 soldering tip is a pencil-shaped tip with a size of 1 mm, ideal for precision work. Manufactured by Star Tec, this soldering tip is suitable for fine electronics and detailed soldering tasks. Its compact size and design make it perfect for applications requiring accuracy and care.
For Use With For soldering irons ST 804 and LK 60
Tip Type Pencil-shaped
Tip Size 1mm
Type Soldering tip
Width 1mm

Reviews

Be the first to submit a review

Trustpilot