Star Tec 10605 ST 106 Multi-Tool: Soldering Tip Branding Iron 6V 15.5W

Image Representative of Range

Star Tec 10605 ST 106 Multi-Tool: Soldering Tip Branding Iron 6V 15.5W

MPN
10605
Brand
Star Tec
EAN-13
4016049106050
Order Code
13-0094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Star Tec ST 106 multi tool is a versatile battery-powered device featuring a soldering tip and branding iron. Operating with a heated filament at temperatures ranging from +300 to +500 °C, it is suitable for precision soldering and branding tasks across various materials. Typical applications include electronic repairs, crafting, and wood burning designs.
Type Multi tool
Wattage 15.5W
Voltage 6V
Maximum Temperature +500°C
Min. temperature +300°C
Operating Time 110min
Preheating time 2 - 6s
Soldering iron features Battery-powered
WorkingTemperature +500°C

Reviews

Be the first to submit a review

Trustpilot