Star Tec 10305 ST 103 Multi-Tool 3-in-1 3V 6.5W 165-480°C

Image Representative of Range

Star Tec 10305 ST 103 Multi-Tool 3-in-1 3V 6.5W 165-480°C

MPN
10305
Brand
Star Tec
EAN-13
4016049103059
Order Code
13-0093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £24.94 £21.20
10+ £19.66
50+ £19.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Star Tec ST 103 Multi Tool features a soldering tip, heated filament, and branding iron, all powered by a battery. It operates within a temperature range of +165 to +480 °C with a power output of 3 V and 6.5 W. Ideal for electronics repair, crafting, and small metalworking projects.
Type Multi tool
Wattage 6.5W
Voltage 3V
Maximum Temperature +480°C
Min. temperature +165°C
Operating Time 90min
Preheating time 2 - 8s
Soldering iron features Battery-powered
WorkingTemperature +480°C

Reviews

Be the first to submit a review

Trustpilot