Stannol HS10 593001 Lead-Free Solder Sn99.3Cu0.7 0.3mm 100g Reel

MPN
593001
Brand
Stannol
EAN-13
4006062930015
Order Code
10-6937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Stannol HS10 2,5% is a lead-free solder with a composition of Sn99.3Cu0.7, suitable for electronics soldering. This product comes in a 100 g reel with a 0.3 mm diameter, ensuring precision in soldering applications. It is ideal for environmentally friendly electronics projects and repairs.
Flux Type ROM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 100g
Wire Diameter 0.30mm

Reviews

Be the first to submit a review

Trustpilot