Stannol 813017 Kristall 611 Solder Lead-Free 250g 0.5mm Sn99.3Cu0.7

MPN
813017
Brand
Stannol
EAN-13
4006062130170
Order Code
10-6978
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £31.29 £31.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by Stannol, the lead-free Kristall 611 Fairtin solder is composed of 99.3% tin with 0.7% copper, perfect for environmentally conscious soldering. This 0.5 mm diameter wire, weighing 250 g, is ideal for precision electronic and electrical applications. The Stannol 813017 solder ensures high-quality connections in sensitive and intricate assemblies.
Flux Type REM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot