Stannol 813016 Kristall 611 Solder Lead-Free Sn99.3Cu0.7 100g 1mm

MPN
813016
Brand
Stannol
EAN-13
4006062130163
Order Code
10-6977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Stannol's Kristall 611 Fairtin is a lead-free soldering wire comprised of Sn99.3Cu0.7, ideal for electronics soldering tasks. This 1 mm diameter wire, recognised as part number 813016, is sold in a 100 g roll. It provides reliable joints in professional and DIY electronic applications.
Flux Type REM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 100g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot