Stannol 813010 Kristall 611 Solder Lead-Free Sn96.5Ag3Cu0.5 100g 1mm

MPN
813010
Brand
Stannol
EAN-13
4006062130101
Order Code
10-6971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £28.05
10+ £26.02
50+ £25.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Produced by Stannol, this soldering wire, specifically Kristall 611 Fairtin, is lead-free with a composition of Sn96,5Ag3Cu0,5. It is designed for general electronic soldering applications, offering high performance with its 1 mm diameter and 100 g packaging. This product ensures environmentally friendly soldering without compromising quality.
Flux Type REM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 100g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot