Stannol 813008 Kristall 611 Solder Lead-Free Sn96.5Ag3Cu0.5 0.5mm 100g

MPN
813008
Brand
Stannol
EAN-13
4006062130088
Order Code
10-6969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £27.00
10+ £25.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Stannol's Kristall 611 Fairtin solder is a lead-free soldering wire composed of Sn96,5Ag3Cu0,5 REM1, weighing 100 g with a diameter of 0.5 mm. This high-quality product is ideal for reliable soldering applications requiring adherence to RoHS compliance, especially in electronics. The alloy composition ensures excellent flow properties and strong, durable solder joints.
Flux Type REM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 100g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot