Stannol 813007 Kristall 611 Fairtin Solder Lead-Free Sn96.5Ag3Cu0.5 0.3mm

MPN
813007
Brand
Stannol
EAN-13
4006062130071
Order Code
10-6968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
10+ £33.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Stannol Kristall 611 Fairtin Solder is a lead-free soldering wire with a composition of Sn96,5Ag3Cu0,5 and a diameter of 0.3 mm. This high-quality solder is ideal for precise electronic soldering applications due to its excellent flow and wettability. The 100 g spool provides an efficient solution for both professional and hobbyist projects requiring reliable solder connections.
Flux Type REM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 100g
Wire Diameter 0.30mm

Reviews

Be the first to submit a review

Trustpilot