Stannol 813003 Kristall 611 Lead-Free Solder Sn96.5Ag3Cu0.5 1mm 500g

MPN
813003
Brand
Stannol
EAN-13
4006062130033
Order Code
10-6966
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £107.08
10+ £102.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Stannol is the manufacturer of Kristall 611 Fairtin Solder, a lead-free soldering wire with a composition of Sn96.5Ag3Cu0.5. This product features a diameter of 1 mm and comes in a 500 g form, ideal for electrical and electronic soldering applications. It's designed for use in environmentally-conscious projects that require reliable solder joints.
Flux Type REM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 500g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot