Stannol 811032 Kristall 600 Solder Lead-Free Sn99.3Cu0.7 REL0 500g 1mm

MPN
811032
Brand
Stannol
EAN-13
4006062110325
Order Code
10-6965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Stannol manufactures the Kristall 600 Fairtin, a lead-free solder. It is composed of Sn99,3Cu0,7 and is suitable for various soldering applications using its 1 mm wire form. This 500 g product, identified by code 811032, is ideal for environmentally friendly electronics assembly.
Flux Type REL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 500g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot