Stannol 811028 Kristall 600 Solder Lead-free Sn99.3Cu0.7 1mm 100g REL0

MPN
811028
Brand
Stannol
EAN-13
4006062110288
Order Code
10-6963
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Stannol produces the Kristall 600 Fairtin Solder, a lead-free soldering wire, ideal for electrical and electronics applications. This solder consists of Sn99,3Cu0,7 and is designed for environmentally friendly usage. The Stannol 811028 model comes in a 100 g spool with a 1 mm diameter, suitable for precise soldering tasks.
Flux Type REL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 100g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot